Norgren Pneumatic Piston Rod Cylinder - 802040, 40mm Bore, 250mm Stroke, PRA/802000/M Series, Double Acting
- RS Stock No.:
- 164-7053
- Mfr. Part No.:
- PRA/802040/M/250
- Brand:
- Norgren
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$334.86
(exc. GST)
$385.09
(inc. GST)
Units | Per unit |
1 + | $334.86 |
- RS Stock No.:
- 164-7053
- Mfr. Part No.:
- PRA/802040/M/250
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Cushioned, G1/4 Thread - ISOLine Series - PRA/802040/M/250
To move products smoothly through your sorting system, put this pneumatic piston rod cylinder from IMI Norgren on duty. It's a double-acting unit that uses air to drive its piston forward and backwards. This means the stroke length is accurate and you can be sure of precise handling. The unit has self-adapting cushioning to absorb impact from the piston and keep wear and tear to a minimum. Robust aluminium casing resists corrosion to deliver a long service life and ensure the air supply stays clean. By delivering forces of 754N at 6 bar pressure, this cylinder keeps heavy loads rolling along nicely.
Features & Benefits
• Standard M12x1.25 piston rod thread for wide compatibility
• Comes with airtight PUR seals, maintaining air pressure for reliable running
• Built-in magnet works with proximity sensor (218-0617), providing hassle-free tracking
• Stroke length of up to 250mm to quickly cover long distances
• Works with both clean and lubricated air for versatility
• Comes with airtight PUR seals, maintaining air pressure for reliable running
• Built-in magnet works with proximity sensor (218-0617), providing hassle-free tracking
• Stroke length of up to 250mm to quickly cover long distances
• Works with both clean and lubricated air for versatility
Applications
• Industrial automation
• Packaging lines
• Plastics processing
• Packaging lines
• Plastics processing
When should I manually adjust the cushioning on this component?
To minimise the risk of damaging the cylinder, you should only adjust its cushioning if your application involves extremely high operating speeds or heavy loads.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Stroke Interval Weight | 0.08 kg @ 25 mm |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
VDMA Standard | 24562 |
Weight | 690g |
Model Number p | 802040 |
Minimum Operating Temperature | -20°C |
Test Weight | 0.69 kg @ 0 mm |