- RS Stock No.:
- 164-7073
- Mfr. Part No.:
- PRA/802063/M/50
- Brand:
- Norgren
- RS Stock No.:
- 164-7073
- Mfr. Part No.:
- PRA/802063/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Air Cushion Type, 12 Bar Maximum Operating Pressure - PRA/802000/M Series - PRA/802063/M/50
When precise positioning is crucial to your automated system, put this pneumatic cylinder from IMI Norgren to work. It has a 50mm stroke to carry out small motions, along with a double-acting piston rod that lets you move components in both directions. As the unit's air cushioning automatically adapts to keep movements smooth, there's no need to get your tools out to tweak it. A manually adjustable needle gives you the option to run more demanding applications at high speeds and loads. Thanks to the cylinder's durable polyurethane seals, you can rest assured that friction stays low.
Features & Benefits
• Wide operating temperature range between -20°C and +80°C to handle harsh conditions
• Works in lubricated and non-lubricated systems for versatility
• Switches are flush-mountable, saving you valuable space
• Works in lubricated and non-lubricated systems for versatility
• Switches are flush-mountable, saving you valuable space
Applications
• Conveyors
• Packaging machines
• Robotics systems
• Assembly lines
• Packaging machines
• Robotics systems
• Assembly lines
What operating pressures can I use with this pneumatic piston rod cylinder?
This pneumatic cylinder works with pressures between 1 and 12 bar, so you can operate it with both low-power and medium-power systems.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
VDMA Standard | 24562 |
Test Weight | 1.54 kg @ 0 mm |
Stroke Interval Weight | 0.13 kg @ 25 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |