Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320, 63mm Bore, 320mm Stroke, PRA/802000/M Series, Double Acting
- RS Stock No.:
- 181-9554
- Mfr. Part No.:
- PRA/802063/M/320
- Brand:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$447.21
(exc. GST)
$514.29
(inc. GST)
Units | Per unit |
1 + | $447.21 |
- RS Stock No.:
- 181-9554
- Mfr. Part No.:
- PRA/802063/M/320
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, PUR Seals, G3/8 Port Connection - ISOLine Series - PRA/802063/M/320
Take control of your industrial positioning tasks with a little help from this IMI Norgren pneumatic piston rod cylinder. The double-acting component moves air in both a forward and backward direction, which gives you the benefit of precise control of your clamping, ejecting or positioning tasks. A compact size of 193.5 (L) x 75 (W) x 75mm (H) makes it just what you need to control the movements of small components. Its stainless steel piston rod resists corrosion, so you can count on this product to go the extra mile in humid operating conditions.
Features & Benefits
• Compatible with lubricated or non-lubricated compressed air to best suit your needs
• Cushioning reduces vibration, for an extended service life and low noise
• Long-lasting PUR seals resist oil and grease and need minimal maintenance
• Cushioning reduces vibration, for an extended service life and low noise
• Long-lasting PUR seals resist oil and grease and need minimal maintenance
Applications
• Aerospace technology
• Marine industry
• Rail transportation
• Food and beverage manufacturing
• Marine industry
• Rail transportation
• Food and beverage manufacturing
What's the operating pressure range of this piston rod cylinder?
This cylinder has a broad operating pressure range between 1 and 12 bar, so it's versatile and suitable to use in various automated industries.
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 193.5mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 193.5 x 75 x 75mm |
Width | 75mm |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.13 kg |
Model Number p | PRA/802063/M/320 |
Test Weight | 1.54 kg |
VDMA Standard | 24562 |
Diameter | 63mm |
Maximum Operating Temperature | +80°C |
ISO Standard | 1552 |