- RS Stock No.:
- 774-1004
- Mfr. Part No.:
- G453A4SK0320A00
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 774-1004
- Mfr. Part No.:
- G453A4SK0320A00
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Series 453 ISO 15552 Pneumatic Profile Cylinders
Asco Numatic Series 453 Profiled Barrel Double-Acting Pneumatic Cylinders offer precise cushioning, a choice of mounting options, and ease of maintenance. The cylinder design includes T-slot grooves on three sides, a hard anodised aluminium-profiled barrel, precise hard chrome steel high-performance guide rod, and self-lubricating guide rod bearings with non-abrasive seal.
Note
Various accessories are available from RS for use with Asco Numatic profiled cylinders and include: Magnetic position detectors - RS stock nos. 721-1566 and 721-1557 , and Mounting accessories - RS stock nos. 675-6721 (fitting kit for 32mm to 40mm profiled cylinders), and 675-6724 (fitting kit for 50mm to 63mm profiled cylinders).
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | 453 |
Length | 159mm |
Cushioning Type | Air |
Dimensions | 159 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 10 bar |
Height | 54mm |
Weight | 780g |
Minimum Operating Temperature | -20°C |
ISO Standard | 15552 |
Maximum Operating Temperature | +70°C |