- RS Stock No.:
- 906-0991
- Mfr. Part No.:
- P1D-T200MS-0100
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 906-0991
- Mfr. Part No.:
- P1D-T200MS-0100
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P1D - Tie Rod Cylinder
Parkers P1D-T range of tie-rod pneumatic actuators fully comply with ISO15552 (ISO 6431 and CETOP RP52P) to simplify installation and ensure global compatibility. The P1D-T features a magnetic piston and fully adjustable end of stroke cushioning as standard.
Features and Benefits
Zinc plated steel end cover nuts as standard
Zinc plated piston rod nut included as standard
Stainless steel piston rod as standard.
Metal-polymer piston rod bearing
Metallic cushioning piston
Anodised barrel as standard
Stainless steel tie rods
Aluminium end covers
Magnetic piston
Zinc plated piston rod nut included as standard
Stainless steel piston rod as standard.
Metal-polymer piston rod bearing
Metallic cushioning piston
Anodised barrel as standard
Stainless steel tie rods
Aluminium end covers
Magnetic piston
Specifications
Attribute | Value |
---|---|
Stroke | 100мм |
Bore | 200мм |
Action | Double |
Length | 453мм |
Cushioning Type | Air |
Dimensions | 453 x 220 x 45мм |
Width | 220мм |
Maximum Operating Pressure | 10 bar |
Height | 45мм |
VDMA Standard | 24562 |
ISO Standard | 6431, 15552 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 20kg |