- RS Stock No.:
- 753-0814
- Mfr. Part No.:
- C96SDB63-125
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 753-0814
- Mfr. Part No.:
- C96SDB63-125
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | C96 |
Length | 319mm |
Cushioning Type | Air |
Dimensions | 319 x 77 x 77mm |
Width | 77mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 77mm |
Weight | 1.7kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |