- RS Stock No.:
- 196-4587
- Mfr. Part No.:
- SY7100-5U1
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 196-4587
- Mfr. Part No.:
- SY7100-5U1
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fluid: Air.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Operating pressure range: -100 kPa to 0.7.
Ambient and fluid temperature [°C]: -10 to 50 (No freezing).
Coil rated voltage [DC]: 24, 12 V.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid |
Manufacturer Series | SY7000 |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium |
Maximum Flow Rate | 1044L/min |
Solenoid Power Consumption | 0.35W |
Minimum Operating Pressure | 0.25MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Configuration | 5/2 |
Thread Standard | Rc |