- RS Stock No.:
- 210-1313
- Mfr. Part No.:
- V106536A-X0130
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 210-1313
- Mfr. Part No.:
- V106536A-X0130
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pilot/Spring Push Fitting Valve
Operated by an air signal
Norgren Nugget 40 Series
High flow from compact valves - 17 mm body width
For sub base mounting or in line
In line valves incorporate 6mm push in fittings
Low power solenoids
Manual override
Solenoid connection via DIN43560C type connector
Operating pressure 1.2 → 10 bar
Temperature range -20 → +50°C
For sub base mounting or in line
In line valves incorporate 6mm push in fittings
Low power solenoids
Manual override
Solenoid connection via DIN43560C type connector
Operating pressure 1.2 → 10 bar
Temperature range -20 → +50°C
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V10 |
Mounting Style | Inline, Sub Base |
Number of Ports | 5/2 |
Body Material | Zinc Alloy |
Minimum Operating Pressure | 1.2bar |
Maximum Operating Pressure | 10 bar |
Thread Size | M5 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Thread Standard | Metric |