SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc SY7000 Series 24V dc

Subtotal (1 unit)*

$185.02

(exc. GST)

$212.77

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
363-188
Mfr. Part No.:
SY7120-5DZ-02-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

Rc

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY7000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Valve Function

2 Position Single Solenoid

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links