SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

$325.59

(exc. GST)

$374.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.59

*price indicative

RS Stock No.:
363-258
Mfr. Part No.:
SYJ5320-5LOU-C4-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Manifold

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SYJ5000

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Minimum Pilot Pressure

0.1MPa

Valve Function

3 Position Closed

Minimum Operating Temperature

-10°C

Mount Pattern

Base

Maximum Flow Rate

160L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Standards/Approvals

EN-175301-8000, RoHS

Hazardous Area Certification

NO

Number of Positions

3

COO (Country of Origin):
JP
The SMC SYJ5000 5 Port Solenoid Valve comes in base mounted and body ported configurations. It is designed for air as the fluid.

Ambient & fluid temperature: maximum 50°C

Related links