SMC Connector, M3 Male, Push In 4 mm

  • RS Stock No. 748-5758
  • Mfr. Part No. KJH04-M3
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

KJH Series

Miniature One Touch Fittings complete with chuck,seal and release button. KJ Series is very effective when piping in a confined space. All brass parts are electroless nickel plated and copper free. Gasket and chuck are made from Stainless Steel material.

SMC S Couplers

KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Note

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A M3
Connector B Push In 4 mm
Connector A - Gender Male
Manufacturer Series KJ
Mounting Type Inline
Body Material Brass
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) 1 Bag of 10
$ 56.52
(exc. GST)
$ 65.00
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$56.52
$5.652
*price indicative
Related Products
Nickel plated brass bodied 50Ω connectors with PTFE ...
Description:
Nickel plated brass bodied 50Ω connectors with PTFE insulators and beryllium copper contacts. Designed for RF and high voltage application. High voltage coaxial connectors, fitted with the Lemo push-pull system.All of these plugs are equipped with a rotary safety ring ...
Hirose offer this concise range of circular connectors, ...
Description:
Hirose offer this concise range of circular connectors, designed to meet the stringent demands of the communication and electronic applications market. These RM Series circular connectors feature a threaded coupling and are miniature in size, durable and high quality and ...
RS Pro male adaptors made of nickel plated ...
Description:
RS Pro male adaptors made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...
RS Pro push-in fittings made of nickel plated ...
Description:
RS Pro push-in fittings made of nickel plated brass ensure highest quality,reliability and endurance in the pneumatic field. Main advantages:- Quick connection and disconnection- Full Flow and Vacuum resistant tank to special shaped seals- 3 threads available, BSPP, BSPT (universal ...