SMC KK Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 748-5827
- Mfr. Part No.:
- KK4P-08H
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 748-5827
- Mfr. Part No.:
- KK4P-08H
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KK4 Series
The SMC S coupler is made of stainless steel 304 and can operate at temperatures ranging from 5 to 150°C.
Seal material special FKM
With sleeve lock
With sleeve lock
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KK |
Body Material | Brass |
Maximum Operating Pressure | 1 MPa |
Finish | Nickel Plated |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |