- RS Stock No.:
- 167-8007
- Mfr. Part No.:
- QYX1H104KTP
- Brand:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-8007
- Mfr. Part No.:
- QYX1H104KTP
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 5mm |
Length | 9mm |
Depth | 5.5mm |
Height | 12mm |
Dimensions | 9 x 5.5 x 12mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Package/Case | 5101-1 |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |