KEMET 220nF Polyester Capacitor (PET) 140 V ac, 250 V dc ±10% R82 Series Through Hole

  • RS Stock No. 171-9407
  • Mfr. Part No. R82IC3220Z360K
  • Manufacturer KEMET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.

Voltage range: 50 – 400 VDCCapacitance range: 0.001 μF – 4.7 μFLead Spacing: 5 mmCapacitance tolerance: ±5%, ±10%, ±20%Operating temperature range of -55˚C to +105˚CLead-free terminationsTape and reel packagingSelf-healing

Specifications
Attribute Value
Capacitance 220 nF
Voltage 140 V ac, 250 V dc
Mounting Type Through Hole
Lead Pitch 5mm
Series R82
Tolerance ±10%
Dielectric Metallized Polyester
Automotive Standard AEC-Q200
Length 7.2mm
Depth 6mm
Height 11mm
Dimensions 7.2 x 6 x 11mm
Tolerance Plus +10%
Terminal Type Radial
Lead Diameter 0.5mm
Tolerance Minus -10%
875 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 0.468
(exc. GST)
$ 0.538
(inc. GST)
units
Per unit
Per Pack*
25 - 75
$0.468
$11.70
100 - 225
$0.364
$9.10
250 - 475
$0.312
$7.80
500 +
$0.26
$6.50
*price indicative
Related Products
From Vishay, the MKT368 series of metallised polyester ...
Description:
From Vishay, the MKT368 series of metallised polyester film capacitors feature a wound mono construction and a flame retardant epoxy coating. UL 94 V-0 coating Grade 1 (long life) performance grade.
Encapsulated in a flame retardant plastic case. Their ...
Description:
Encapsulated in a flame retardant plastic case. Their good humidity protection and wide operating temperature range make them suitable for many industrial applications.
Main applications include: Blocking, bypassing, filtering, timing, coupling ...
Description:
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications.
Typical applications are general purchase blocking, coupling, decoupling, ...
Description:
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive. High pulse strength. High contact reliability. Stacked-film and wound technology. Plastic case with epoxy resin sealing (UL 94 V-0).