- RS Stock No.:
- 372-6749
- Mfr. Part No.:
- ECQU2A333ML
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 372-6749
- Mfr. Part No.:
- ECQU2A333ML
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Metallised Polyester Capacitor, ECQUL Series
Certified compliant with anti-noise safety standards (Class X2/, Y2/X2)
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Small size, lightweight
Flame-resistant external casing
For power-supply noise prevention in European-market electronic devices
Standards
UL, CSA, IEC, EN
Warning
This capacitor is designed for connecting directly across a mains supply, but should not be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUL |
Lead Pitch | 12.5mm |
Length | 15mm |
Depth | 6mm |
Height | 13mm |
Dimensions | 6 x 13 x 15mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.6mm |