- RS Stock No.:
- 476-5880
- Mfr. Part No.:
- ECQU3A105MG
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 476-5880
- Mfr. Part No.:
- ECQU3A105MG
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UL-rated noise prevention capacitor ECQUG Series
Non-conductive structure with safety mechanism using metallised polyester film
Flame-resistant external casing
Class X1 approved product
Principal applications: preventing power-supply noise in electronic devices destined for Europe and the USA
Flame-resistant external casing
Class X1 approved product
Principal applications: preventing power-supply noise in electronic devices destined for Europe and the USA
Standards
UL, CSA, SEMKO, DEMKO, NEMKO, FIMKO, VDE, SEV
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQU |
Lead Pitch | 22.5mm |
Length | 27mm |
Depth | 16.5mm |
Height | 25.5mm |
Dimensions | 16.5 x 25.5 x 27mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |