- RS Stock No.:
- 874-1465
- Mfr. Part No.:
- B32934A3474K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 874-1465
- Mfr. Part No.:
- B32934A3474K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 305V ac |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 11mm |
Height | 19mm |
Dimensions | 31.5 x 11 x 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Maximum Operating Temperature | +105°C |