- RS Stock No.:
- 150-4044
- Mfr. Part No.:
- MKP1847H58035JP5
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 150-4044
- Mfr. Part No.:
- MKP1847H58035JP5
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Specifications
Attribute | Value |
---|---|
Capacitance | 8µF |
Voltage | 350V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 20.3 mm, 37.5 mm |
Length | 43.5mm |
Depth | 31.8mm |
Lead Length | 6mm |
Equivalent Series Resistance | 4.5 mΩ, 5 mΩ |
Height | 45.7mm |
Dimensions | 43.5 x 31.8 x 45.7mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 35 %, 40 % |
Lead Diameter | 1.5mm |