- RS Stock No.:
- 165-0129
- Mfr. Part No.:
- R474N24705001K
- Brand:
- KEMET
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.835
(exc. GST)
$0.96
(inc. GST)
Units | Per unit | Per Pack* |
10 - 370 | $0.835 | $8.35 |
380 - 740 | $0.813 | $8.13 |
750 + | $0.45 | $4.50 |
*price indicative |
- RS Stock No.:
- 165-0129
- Mfr. Part No.:
- R474N24705001K
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material.
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties
Capacitance range: 0.0047 - 2.2 μF
Lead spacing: 10.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
Self-healing properties
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 1 kV dc, 440 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R47 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 6mm |
Lead Length | 25mm |
Height | 6mm |
Dimensions | 26.5 x 6 x 6mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |