- RS Stock No.:
- 169-3519
- Mfr. Part No.:
- NPX104K310VX2M2F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3519
- Mfr. Part No.:
- NPX104K310VX2M2F
- Brand:
- NIC Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NPX Metalised Polypropylene Series
From NIC Components these NPX series interference suppression capacitors feature a metalised polypropylene dielectric and a sealf-healing non-inductive constuction. With a flammability tested molded case, the NPX series is suitable for a number of applications, such as an across-the-line capacitor or a radio interference capacitor.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | NPX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 18 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |