Ducati Energia 30μF Polypropylene Capacitor PP 450V ac ±5% Tolerance Stud Mount 4.16.10 Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

4.16.10/15 Series

Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C

Features and benefits

Self-healing metallised polypropylene dielectric
Plastic case made of self-extinguishing material, grade V2 to UL 94
Stud mounting and termination via inch push-on receptacles

Applications

Motor control and drive

Note

Fixing nut not supplied.

Standards

VDE 560-8, CEI 33-3, SEV 1029

Specifications
Attribute Value
Capacitance 30 µF
Voltage 450 V ac
Mounting Type Stud Mount
Tolerance ±5%
Series 4.16.10
Height 92mm
Dimensions 40 (Dia.) x 92mm
Dielectric PP
Terminal Type Stud Mount
On back order for despatch 26/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 100)
$ 14.43
(exc. GST)
$ 16.59
(inc. GST)
units
Per unit
Per Box*
100 +
$14.43
$1,443.00
*price indicative
Related Products
The ECWFE series from Panasonic are metallised polypropylene ...
Description:
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of ...
Electric motor capacitors are used for start and ...
Description:
Electric motor capacitors are used for start and run and are available in plastic case (safety protection class P0 and P2) and in metallic case (P2). Custom solutions are foreseen for QEM customers. The dielectric is polyurethane film, the electrodes ...
The B32332 series of film capacitors from EPCOS ...
Description:
The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an ...
Metallised Polypropylene film dielectric. Plastic case with self-extinguishing ...
Description:
Metallised Polypropylene film dielectric. Plastic case with self-extinguishing grade V2Push-on Fast-on 2.8x0.8mm terminals, DIN46244; Uni-polar rigid tinned leads 0.75mm2.