- RS Stock No.:
- 172-9021
- Mfr. Part No.:
- B32361A4606J080
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-9021
- Mfr. Part No.:
- B32361A4606J080
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Specifications
Attribute | Value |
---|---|
Capacitance | 60µF |
Voltage | 680V ac |
Tolerance | ±5% |
Series | B32361 |
Lead Pitch | 35mm |
Lead Length | 17.5mm |
Height | 132mm |
Equivalent Series Resistance | 7.7mΩ |
Dimensions | 63.5 (Dia.) x 132 Hmm |
Dielectric | Polypropylene |
Terminal Type | Screw Terminal |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <lteq/>1 x 10⁻³% |
Maximum Operating Temperature | +70°C |