- RS Stock No.:
- 173-1589
- Mfr. Part No.:
- MKP1848620094P4
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1589
- Mfr. Part No.:
- MKP1848620094P4
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 900V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848 |
Lead Pitch | 37.5mm |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1mm |