- RS Stock No.:
- 173-1933
- Mfr. Part No.:
- C274AC35180SA0J
- Brand:
- KEMET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1933
- Mfr. Part No.:
- C274AC35180SA0J
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Alternative product available (see link)1810247 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Specifications
Attribute | Value |
---|---|
Capacitance | 18µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 74mm |
Dimensions | 45 (Dia.) x 74mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |