- RS Stock No.:
- 185-5456
- Mfr. Part No.:
- B32774H8475K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 185-5456
- Mfr. Part No.:
- B32774H8475K000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
For severe ambient conditions
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High CV product, compact
Good self-healing properties
Over-voltage capability
Low losses with high current capability
High reliability
Long useful life
RoHS-compatible
Extend voltage to 1600 V DC
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 700V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32774H |
Automotive Standard | AEC-Q200D |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 15mm |
Height | 24.5mm |
Dimensions | 31.5 x 15 x 24.5mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |