- RS Stock No.:
- 189-6827
- Mfr. Part No.:
- LE334-MX
- Brand:
- Okaya Electric Industries
Discontinued product
- RS Stock No.:
- 189-6827
- Mfr. Part No.:
- LE334-MX
- Brand:
- Okaya Electric Industries
Technical data sheets
Legislation and Compliance
Product Details
Rated voltage 310Vac
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | LE-MX |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 7.5mm |
Lead Length | 15mm |
Height | 16.5mm |
Dimensions | 17.5 x 7.5 x 16.5mm |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.003% |