- RS Stock No.:
- 811-1278
- Mfr. Part No.:
- Z722S
- Brand:
- Gossen Metrawatt
Discontinued product
- RS Stock No.:
- 811-1278
- Mfr. Part No.:
- Z722S
- Brand:
- Gossen Metrawatt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Thermo Paper for Thermal Printer Z721S
Thermo paper for thermal printer Z721S.
10 roll of thermo paper
Ø 12 / 50 mm
Length 30 m x 112 mm
Coating outside
Ø 12 / 50 mm
Length 30 m x 112 mm
Coating outside
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermo Paper |
For Use With | Z721S Thermal Printer |