- RS Stock No.:
- 124-5991
- Mfr. Part No.:
- SVM4A103A0L17R00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 124-5991
- Mfr. Part No.:
- SVM4A103A0L17R00
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SVM4 Series Rotary Position Sensors
The rotary position sensors from Murata are designed to measure rotational angles from output voltages. They work by rotation changing the resistance of a slider. The sensor then converts this change into an output voltage. Murata rotary position sensors are very durable, providing a long rotational life time.
The SVM4 series are designed for consumer grade applications. These devices come in a smaller package at just 4 mm and offer long lifetime alongside high accuracy.
The SVM4 series are designed for consumer grade applications. These devices come in a smaller package at just 4 mm and offer long lifetime alongside high accuracy.
Features
Total Resistance Value 10kΩ
Total Resistance Value Tolerance ±30%
Linearity ±2%
Effective Rotational Angle(typical) 260°
Rotational Life(maximum) 1M cycles
Torque(maximum) 6mN/m
Rated Voltage 5 V dc
Total Resistance Value Tolerance ±30%
Linearity ±2%
Effective Rotational Angle(typical) 260°
Rotational Life(maximum) 1M cycles
Torque(maximum) 6mN/m
Rated Voltage 5 V dc
Position & Motion Sensors, Murata
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Operating Supply Voltage | 5 V dc |
Pin Count | 3 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |