- RS Stock No.:
- 167-9547
- Mfr. Part No.:
- P9A2R100FISX1102ML
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 167-9547
- Mfr. Part No.:
- P9A2R100FISX1102ML
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 2 |
Number of Turns | 1 |
Power Rating | 0.025W |
Electrical Taper | Logarithmic |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 20mm |
Shaft Diameter | 6 mm |
Series | P9A |
Actuator Type | Flatted Shaft |
Tolerance | ±20% |