- RS Stock No.:
- 780-021
- Mfr. Part No.:
- P100BK20O018
- Brand:
- Hartland
Discontinued product
- RS Stock No.:
- 780-021
- Mfr. Part No.:
- P100BK20O018
- Brand:
- Hartland
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
RS Pro AS3112 Plug to IEC C13 Socket, or to Unterminated End
Brought to you under from RS Pro, this 3-pin AS3112 plug is fully moulded to 2.5 m of harmonised mains cable. And is available with either stripped back free ends or terminated in an IEC320 type C13 connector. Used as a standard mains lead in Australia, this range of power cables are suitable for various larger domestic and commercial appliances. All models are highly reliable and excellent quality.
Features and Benefits
Features and Benefits:
High-quality 3-pin AS3112 plug for use in Australia or New Zealand
2.5 m of harmonised mains cable H05VV-F, 1.00 mm²
IEC connector option has straight, type C13 connector to EN60320
Bare cable option is stripped back by 25 mm with brass ferrule conductors
High-quality 3-pin AS3112 plug for use in Australia or New Zealand
2.5 m of harmonised mains cable H05VV-F, 1.00 mm²
IEC connector option has straight, type C13 connector to EN60320
Bare cable option is stripped back by 25 mm with brass ferrule conductors
Available in this range
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are unterminated or C13. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
IEC C19/C20
C7 and C8 (figure 8)
IEC power and extension cables
IEC C19/C20
C7 and C8 (figure 8)
IEC power and extension cables
Warning
The free end of all non-terminated cable assemblies must be terminated before inserting the mains plug into a live socket
Approvals
SAA
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Specifications
Attribute | Value |
---|---|
Length | 2m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |