RS PRO IEC C19, Straight to CEE 7/7, Straight Power Cable, 2.5 m Black Polyvinyl Chloride

N
Bulk discount available

Subtotal (1 unit)*

$34.69

(exc. GST)

$39.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 692 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.69
10 +$31.91

*price indicative

RS Stock No.:
558-924
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C19, Straight

Connector Type B

CEE 7/7, Straight

Mains Socket Type

C19

Mains Plug Type

CEE

Cable Length

2.5m

Voltage

25 V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CEBEC, ENEC, Council 76/769/EEC, N, K, IMQ, RoHS, VDE, CE, LCIE, S, OVE, WEEE, KEMA, <HAR>

The RS Pro power cord for connecting an appliance to a mains power supply. This power cordis fully equipped with a right-angled type VIIG CEE (7) European plug on one end and an IEC C19 type connector on the end that connects to the appliance. The power lead features integrated strain relief that provide additional protection and support to the connector.

Flexible and durable H05VVF3G1.5- pvc cable

European plug VIIG-CEE (7) Straight Plug

Moulded IEC -C19 Connector

Fully moulded connectors for strength and durability

Integrated strain relief for connection support and protection

Related links