- RS Stock No.:
- 111-5338
- Mfr. Part No.:
- B86301U0360S000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 111-5338
- Mfr. Part No.:
- B86301U0360S000
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B86301U Series 3-Phase DV/DT Output Reactors
The B86301U Series from EPCOS are optimised for motor cables and full load operations. These EMC filters feature natural cooling and have a 3 phase dv/dt output reactor construction. Complying with IEC60076-6, the 8A-24A options offer IP20 protection, the 45A-112A range has IP10 protection and the 180A-1500A versions offer IP00 protection. B86301U output reactors are lightweight, compact and easy to install. These EMC filters offer dv/dt reduction and reduction of voltage stress at the motor.
Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.
Typical applications include frequency converters for motor drives in traction and conveyer systems, HVAC systems, pumps and elevators.
Approvals
T-EIS-CF1 UL Approved Insulation System
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 360A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Chassis Mount |
Termination Style | Busbar |
Number of Phases | 3 |
Number of Stages | Single Stage |
Series | B86301U |
Operating Frequency | 50/60Hz |
Length | 265mm |
Depth | 150mm |
Height | 255mm |
Dimensions | 265 x 150 x 255mm |
Inductance | 15 μH |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 350µΩ |
Power Loss | 170W |