- RS Stock No.:
- 144-7125
- Mfr. Part No.:
- YFF15SC1H220MT000N
- Brand:
- TDK
On back order for despatch 24/01/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.112
(exc. GST)
$0.129
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.112 | $1,120.00 |
50000 + | $0.10 | $1,000.00 |
*price indicative |
- RS Stock No.:
- 144-7125
- Mfr. Part No.:
- YFF15SC1H220MT000N
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-SC |