TDK YFF-SC Series 400mA 50 V dc 40 → 2000MHz SMD Feedthrough Capacitor, with Solder Terminals

  • RS Stock No. 144-7163
  • Mfr. Part No. YFF21SC1H472MT000N
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TDK YFF-SC Series 3 Terminal Filters

TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications

High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Specifications
Attribute Value
Maximum Current Rating 400mA
Maximum Voltage Rating 50 V dc
Mounting Type Surface Mount
Termination Style Solder
Series YFF-SC
Operating Frequency 40 → 2000MHz
Length 2mm
Depth 1.25mm
Capacitance 4.7nF
Height 0.85mm
Dimensions 2 x 1.25 x 0.85mm
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
On back order for despatch 22/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$ 0.139
(exc. GST)
$ 0.16
(inc. GST)
units
Per unit
Per Reel*
4000 +
$0.139
$556.00
*price indicative
Related Products
TDK YFF-P Series 3 terminal feed through filter ...
Description:
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A). Power ...
TDK YFF-SC Series 3 terminal filters for signal ...
Description:
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range. High impedence circuits. Low-current power line of communication terminal devices, AV, and information devicesI/O ...