TE Connectivity, Corcom B 3A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 164-6607
- Mfr. Part No.:
- 6609020-5
- Manufacturer:
- TE Connectivity
This image is representative of the product range
View all Power Line Filters
Available for back order.
Price (ex. GST) Each (In a Bag of 36)
$26.219
(exc. GST)
$30.152
(inc. GST)
units | Per unit | Per Bag* |
36 - 36 | $26.219 | $943.884 |
72 + | $25.564 | $920.304 |
*price indicative |
- RS Stock No.:
- 164-6607
- Mfr. Part No.:
- 6609020-5
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Corcom B Series General Purpose RFI Low Current Filters
Approvals
Specifications
Attribute | Value |
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Termination Style | Spade |
Number of Phases | 1 |
Series | Corcom B |
Operating Frequency | 50 Hz, 60Hz |
Length | 57.2mm |
Depth | 16.8mm |
Height | 64.3mm |
Dimensions | 57.2 x 16.8 x 64.3mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |