- RS Stock No.:
- 167-4936
- Mfr. Part No.:
- BNX023-01B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 167-4936
- Mfr. Part No.:
- BNX023-01B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BNX02 Series
High performance SMD EMI suppression filter, providing excellent noise suppression on DC power lines.
Large rated current (10A - 15A) and Low DC Resistance. (0.43m ohm - Typ.)
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
High insertion loss characteristic over a wide frequency range of 1MHz to 1GHz
Mounting area and volume is reduced
Effective for impulse noise such as electro-static discharge or spike noise
Applications include:
Displays (PDP/LCD-TV)
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Digital AV equipment
Amusement equipment
PC peripheral equipment
Industry equipment, measurement equipment, power supplies
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 15A |
Maximum Voltage Rating | 100 V dc |
Mounting Type | Surface Mount |
Termination Style | Flat Contact |
Series | BNX02 |
Operating Frequency | 1 MHz → 1GHz |
Length | 12.1mm |
Depth | 9.1mm |
Height | 3.1mm |
Capacitance | 1µF |
Dimensions | 12.1 x 9.1 x 3.1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |