- RS Stock No.:
- 186-3595
- Mfr. Part No.:
- 6EDL1S
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-3595
- Mfr. Part No.:
- 6EDL1S
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Dual configuration power entry module with switch or fuse.
Power entry module with switch or fuse
For 10A capability and high performance filtering
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
North American or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
For 10A capability and high performance filtering
Two element circuit provides extended EMI attenuation similar to EAB inlet filter
North American or metric fuse holders
Available with minimal leakage current for medical applications (HL models)
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 120 V ac, 250 V ac |
Mounting Type | Flange Mount |
Series | Corcom L |
Operating Frequency | 50/60Hz |
Length | 50.29mm |
Depth | 58.42mm |
Height | 56.66mm |
Dimensions | 50.29 x 58.42 x 56.66mm |
Leakage Current | <0.5 mA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |