- RS Stock No.:
- 318-3316
- Mfr. Part No.:
- CFWLB455KHFA-B0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 318-3316
- Mfr. Part No.:
- CFWLB455KHFA-B0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
CFWM Series
Compact high-selectivity ceramic filter housed in a moulded resin package and incorporating 4 piezoelectric resonators configured in ladder form. The filters are suitable for use in a variety of applications such as pagers, car radios, cordless and mobile telephones etc.
- Size: 9.5 x 6.3 x 6.3 (LxWxH mm)
- Operating temp. range: -20 to 80°C
- Operating temp. range: -20 to 80°C
Specifications
Attribute | Value |
---|---|
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |