- RS Stock No.:
- 457-6286
- Mfr. Part No.:
- RWK 305-24-KL
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 457-6286
- Mfr. Part No.:
- RWK 305-24-KL
- Brand:
- Schaffner
Technical data sheets
Legislation and Compliance
Product Details
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment
Protection of the motor windings
Less disturbances of neighbouring equipment
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 24A |
Maximum Voltage Rating | 400 V ac |
Number of Phases | 3 |
Series | RWK 305 |
Operating Frequency | 16000Hz |
Length | 80mm |
Depth | 125mm |
Height | 140mm |
Inductance | 0.245 mH |
Dimensions | 80 x 125 x 140mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 45W |