- RS Stock No.:
- 866-1883
- Mfr. Part No.:
- ZKD400/800-20
- Brand:
- FUSS-EMV
Discontinued product
- RS Stock No.:
- 866-1883
- Mfr. Part No.:
- ZKD400/800-20
- Brand:
- FUSS-EMV
Technical data sheets
Legislation and Compliance
Product Details
Filter DC-Bus-Reactor, ZDK400 Series
Series Information
The ZKD400 series of DC reactors from FUSS EMV connect directly to the DC Bus. These DC bus reactors improve the energy efficiency of the frequency inverter and extend the life of DC bus capacitors. They smooth the DC bus current and dampen the harmonic current. The harmonic current must be within the limit and respects of EN61000-3-12.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 800 V dc |
Mounting Type | Panel Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | ZKD400/800 |
Length | 96mm |
Depth | 100mm |
Height | 114mm |
Dimensions | 96 x 100 x 114mm |
Maximum Operating Temperature | +40°C |