- RS Stock No.:
- 117-6734
- Mfr. Part No.:
- LB1836MEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 117-6734
- Mfr. Part No.:
- LB1836MEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
LB1836MEVB - Bidirectional Motor Driver Evaluation Board, ON Semiconductor
The ON Semiconductor LB1836MEVB features the LB1836M-TLM-E (RS 757-0499) 2-channel low voltage, low saturation voltage bidirectional motor driver.
The LB1836M is used to control a motor directly using signals from a microcontroller. It is best suited to stepping motors with two-phase excitation and 1-2 phase excitation drive.
The output circuits are bipolar, with PNP transistors in the upper side and NPN transistors in the lower side.
The LB1836M is used to control a motor directly using signals from a microcontroller. It is best suited to stepping motors with two-phase excitation and 1-2 phase excitation drive.
The output circuits are bipolar, with PNP transistors in the upper side and NPN transistors in the lower side.
Low voltage operation (2.5 V min)
Separate logic power supply and motor power supply
Brake function
Spark killer diodes
Thermal shutdown circuit
Separate logic power supply and motor power supply
Brake function
Spark killer diodes
Thermal shutdown circuit
Motor Driver Evaluation Kits, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Power Management Function | Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | LB1836M |