MikroElektronika MIKROE-2481 FLICKER Click for NA556 for Alarm System Lights, LED Commercials, Signaling Lights

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FLICKER click mikroBUS™

A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The FLICKER click board can be used to cyclically control devices such as alarm or signalling lights. The board uses an NA556 dual precision timer and an Omron G6D-ASI power PCB relay. The on and off times can be independently set between 0.1 and 6 seconds using the on-board potentiometers. The click board requires a 5V power supply and communicates with the target MCU using the RST pin on the mikroBUS™ interface.

• Relay contacts rated at 5A, 250V AC / 30V DC
• Minimum load current 10mA at 5V DC
• Contact resistance 100 mΩ max
• Load connection via screw terminals
• On and off times independently adjustable from 0.1 to 6 seconds

Note

Click board comes with the header strips soldered.

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Specifications
Attribute Value
For Use With Alarm System Lights, LED Commercials, Signaling Lights
Featured Device NA556
Kit Name FLICKER Click
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 30.02
(exc. GST)
$ 34.52
(inc. GST)
units
Per unit
1 +
$30.02
Related Products
The NCP380 is a high-side power distribution switch ...
Description:
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 mΩ (DFN package), P channel MOSFET in a single package. The device limits the output ...
The UIC1WGEVB evaluation board showcases a simple, low ...
Description:
The UIC1WGEVB evaluation board showcases a simple, low cost, low part count chopper topology circuit. It is designed to safely operate with input voltages varying from 80 VAC to 280 VAC. ON Semiconductor CCRs are used to provide constant LED ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...
The NCP1351 controller provides for a low cost, ...
Description:
The NCP1351 controller provides for a low cost, variable frequency, flyback converter. it incorporates a very low quiescent current allowing for high value resistors to be used as a start-up circuit direct from the HV rail. The design comprises and ...