- RS Stock No.:
- 143-8572
- Mfr. Part No.:
- EV-VN7008AJ
- Brand:
- STMicroelectronics
- RS Stock No.:
- 143-8572
- Mfr. Part No.:
- EV-VN7008AJ
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
EV-VN7008AJ Automotive High-Side Driver Evaluation Board
The EV-VN7008AJ board features the VN7008AJ Smart high-side driver with CurrentSense feedback device designed for Automotive applications. An on-board set of components enables the user to directly connect the load, the power supply and a microcontroller without any additional design effort.
Operating voltage range: +4 to +28Vdc
Maximum output current: 96A (limited)
Very low standby current: 0.5μA
Drives +12V automotive grounded loads through a 3V/5V CMOS-compatible interface
Dedicated high precision proportional load current sensing
OFF-state open-load detection
Output short to Vcc detection
Undervoltage shutdown
Overvoltage clamp
Load current limitation
Self-limiting of fast thermal transients
Configurable latch-off on overtemperature or power limitation with Fault Reset pin
Loss of ground and loss of Vcc protection
Reverse battery protection with external components
Electrostatic discharge protection
Sockets/Pads for current-sensing resistor
Output via screw terminal connector
Dimensions: 25 x 41.5mm
Maximum output current: 96A (limited)
Very low standby current: 0.5μA
Drives +12V automotive grounded loads through a 3V/5V CMOS-compatible interface
Dedicated high precision proportional load current sensing
OFF-state open-load detection
Output short to Vcc detection
Undervoltage shutdown
Overvoltage clamp
Load current limitation
Self-limiting of fast thermal transients
Configurable latch-off on overtemperature or power limitation with Fault Reset pin
Loss of ground and loss of Vcc protection
Reverse battery protection with external components
Electrostatic discharge protection
Sockets/Pads for current-sensing resistor
Output via screw terminal connector
Dimensions: 25 x 41.5mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Power Management Function | MOSFET Driver |
Kit Classification | Evaluation Board |
Featured Device | VN7008AJ |