Renesas Electronics Bidirectional Buck-Boost Voltage Regulator Evaluation Board Buck-Boost Converter for ISL95338 for
- RS Stock No.:
- 158-5320
- Mfr. Part No.:
- ISL95338EVAL1Z
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 158-5320
- Mfr. Part No.:
- ISL95338EVAL1Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The ISL95338 is a bidirectional, buck-boost voltage regulator that provides buck-boost voltage regulation and protection features. Intersils advanced R3™ Technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from a wide range of DC power sources (conventional AC/DC ADPs, USB PD ports, travel ADPs, etc.) and safely converts it to a regulated voltage up to 24V
Bidirectional buck, boost, and buck-boost operation
Input voltage range 3.8V to 24V (no dead zone)
Output voltage up to 20V
Up to 1MHz switching frequency
Programmable soft-start time
LDO output for VDD and VDDP
System status alert function
Bidirectional internal discharge function
Active switching for negative voltage transitions
Bypass mode in both directions
Forward mode enable, Reverse mode enable
Input voltage range 3.8V to 24V (no dead zone)
Output voltage up to 20V
Up to 1MHz switching frequency
Programmable soft-start time
LDO output for VDD and VDDP
System status alert function
Bidirectional internal discharge function
Active switching for negative voltage transitions
Bypass mode in both directions
Forward mode enable, Reverse mode enable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck-Boost Converter |
For Use With | Bidirectional Buck-Boost Voltage Regulator |
Kit Classification | Evaluation Board |
Featured Device | ISL95338 |
Kit Name | Bidirectional Buck-Boost Voltage Regulator Evaluation Board |