onsemi Adjustable VLDO Regulator Evaluation Board Voltage Reference for NCP58302DSADJR4G for Adjustable VLDO Regulator
- RS Stock No.:
- 161-0689
- Mfr. Part No.:
- NCP58302DSADGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0689
- Mfr. Part No.:
- NCP58302DSADGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP58300 series are high precision, very low dropout VLDO), low ground current positive voltage regulators that are capable of providing an output current in excess of 3.0 A with a typical dropout voltage lower than 370 mV at 3.0 A load current. The devices are stable with tantalum output capacitors. This series consists initially of an Adjustable output voltage version, with fixed voltage versions planned in the future. The NCP58300 series can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built-inthermal shutdown and reverse output current protection. Logic level enable and error flag pins are available on the 5-pin version.
Specifications
Attribute | Value |
---|---|
Power Management Function | Voltage Reference |
For Use With | Adjustable VLDO Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP58302DSADJR4G |
Kit Name | Adjustable VLDO Regulator Evaluation Board |