onsemi Step-Down Switching Regulator Evaluation Board Buck Converter for LM2594DADJR2G for Step-Down Switching Regulator
- RS Stock No.:
- 161-0701
- Mfr. Part No.:
- LM2594ASCBCKGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0701
- Mfr. Part No.:
- LM2594ASCBCKGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The LM2594 regulator is circuit ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is capable of driving a 0.5 A load with excellent line and load regulation. This device is available in adjustable output version and it is internally compensated to minimize the number of external components to simplify the power supply design. Demoboard size: 28mm x 25mm.
Adjustable Output Voltage Range 1.23 V 37 V
Guaranteed 0.5 A Output Load Current
Wide Input Voltage Range up to 40 V
150 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability
Thermal Shutdown and Current Limit Protection
Internal Loop Compensation
Moisture Sensitivity Level (MSL) Equals 1
Pb Free Packages are Available
Simple High Efficiency Step Down (Buck) Regulator
Guaranteed 0.5 A Output Load Current
Wide Input Voltage Range up to 40 V
150 kHz Fixed Frequency Internal Oscillator
TTL Shutdown Capability
Thermal Shutdown and Current Limit Protection
Internal Loop Compensation
Moisture Sensitivity Level (MSL) Equals 1
Pb Free Packages are Available
Simple High Efficiency Step Down (Buck) Regulator
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Step-Down Switching Regulator |
Kit Classification | Evaluation Board |
Featured Device | LM2594DADJR2G |
Kit Name | Step-Down Switching Regulator Evaluation Board |