- RS Stock No.:
- 161-0754
- Mfr. Part No.:
- NUD4001DGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0754
- Mfr. Part No.:
- NUD4001DGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NUD4001 device is designed to replace discrete solutions for driving LEDs in low voltage AC-DC applications 5.0 V, 12 V or 24 V. An external resistor allows the circuit designer to set the drive current for different LED arrays. This discrete integration technology eliminates individual components by combining them into a single package, which results in a significant reduction of both system cost and board space. The purpose of this evaluation board is to demonstrate the operation of the NUD4001 device for applications where the voltage difference between the input voltage and the LED's voltage is small (i.e. when a 12 V supply voltage is used to power up a LED array composed of three Luxeon 1 devices).
Specifications
Attribute | Value |
---|---|
Power Management Function | LED Driver |
For Use With | LED Driver Revision |
Kit Classification | Evaluation Board |
Featured Device | NUD4001DR2G |
Kit Name | LED Driver Revision A Evaluation Board |