ON Semiconductor NCP1216LEDGEVB Non-Isolated Buck LED Driver Evaluation Board AC-DC Converter for NCP1216P100G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1216LEDGEVB is designed to the illustrate the performance of the NCP1216 in a non-isolated AC-DC constant current buck LED driver configuration As designed in the board it is capable of driving up to 1A. By changing some of the resistors on board, lower current performance is possible. The design is based on a peak current control scheme were the 100 kHz PWM controller is operating in the continuous current mode step down configuration. The evaluation board does have a optocoupler input for optional PWM dimming, the optocoupler is required since this is a non-isolated topology and the NCP1216 is in a floating topology.

Specifications
Attribute Value
Power Management Function AC-DC Converter
Kit Classification Evaluation Board
For Use With Non-Isolated Buck LED Driver
Featured Device NCP1216P100G
Kit Name Non-Isolated Buck LED Driver Evaluation Board
Discontinued product
Related Products
The RAC03-GB series are low cost AC/DC power ...
Description:
The RAC03-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating ...
Non-isolated. High efficiency synchronous buck topology. Low noise ...
Description:
Non-isolated. High efficiency synchronous buck topology. Low noise fixed frequency operation. Wide input voltage range. Adjustable output voltage via external resistors. Start up into pre-biased output. No minimum load required. Power enable. Input under-voltage lockout, over-current and over-voltage protection. ...
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...