onsemi Automotive Battery-Connected Low-Iq Multi-Output Power Management Unit with 3 Buck Regulators Buck Regulator for
- RS Stock No.:
- 161-0832
- Mfr. Part No.:
- NCV97311MW33GEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0832
- Mfr. Part No.:
- NCV97311MW33GEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCV97311MW33GEVB Evaluation Board efficiently evaluates the NCV97310, which is 3-output regulator consisting of a low-Iq battery-connected 3 A 2 MHz non synchronous switcher and two low-voltage 1.5 A 2 MHz synchronous switchers all using integrated power transistors. The high-voltage switcher is capable of converting a 4.1 V to 18 V battery input to a 5 V or 3.3 V output at a constant 2 MHz switching frequency, delivering up to 3 A.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Automotive Battery-Connected Low-Iq Multi-Output Power Management Unit |
Kit Classification | Evaluation Board |
Featured Device | NCV97311MW33R2G |
Kit Name | Automotive Battery-Connected Low-Iq Multi-Output Power Management Unit with 3 Buck Regulators |