onsemi Single Phase Buck Converter Dual Asymmetrical BG Evaluation Board Buck Converter for NCP5386BMNR2G,
- RS Stock No.:
- 161-0853
- Mfr. Part No.:
- DUALASYMB12VGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0853
- Mfr. Part No.:
- DUALASYMB12VGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The DUALASYMB12VGEVB evaluation board is a single phase buck converter designed such that it can accommodate up to 2 SO8FL dual asymmetrical parts in parallel or 1 WDFN8 dual asymmetrical part. It is recommended to use only one type at a time depending on the customer needs. The DUALASYMB12VGEVB evaluation board is designed to operate with an input voltage ranging from 8V to 19V, and to provide an output voltage ranging from 0.8V to 1.4V for load currents of up to 20A. The DUALASYMB12VGEVB comes with a 12 V driver, but it can be modified to work with our 5V drivers, but only one type can be used at a time. Please observe the connections for DRVR_VCC are independent from 5VCC and VIN, especially if you switch drivers.
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Single Phase Buck Converter |
Kit Classification | Evaluation Board |
Featured Device | NCP5386BMNR2G, NCP5911MNTBG, NTLLD4901NFTWG, NTMFD4901NFT1G, NTMFD4902NFT1G, NTMFD4C20NT1G, NTMFD4C20NT3G |
Kit Name | Single Phase Buck Converter Dual Asymmetrical BG Evaluation Board |